Diode 30 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520SM-30FHT2R

DigiKey Part Number
RB520SM-30FHT2RTR-ND - Tape & Reel (TR)
RB520SM-30FHT2RCT-ND - Cut Tape (CT)
RB520SM-30FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520SM-30FHT2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB520SM-30FHT2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
EMD2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
2 0001,72079 Kč3 441,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,39763 Kč11 181,04 Kč
16 0001,27328 Kč20 372,48 Kč
24 0001,20990 Kč29 037,60 Kč
40 0001,13868 Kč45 547,20 Kč
56 0001,09650 Kč61 404,00 Kč
80 0001,05550 Kč84 440,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč