Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB520S30T5G | |
|---|---|
DigiKey Part Number | RB520S30T5GOSTR-ND - Tape & Reel (TR) RB520S30T5GOSCT-ND - Cut Tape (CT) RB520S30T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S30T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB520S30T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43XV2 | onsemi | 0 | BAT43XV2CT-ND | 5,01000 Kč | Similar |
| RB520S30,115 | Nexperia USA Inc. | 0 | 1727-RB520S30,115CT-ND | 5,63000 Kč | Direct |
| RB520S30YL | Nexperia USA Inc. | 135 264 | 1727-RB520S30YLCT-ND | 5,63000 Kč | Direct |
| BAT54-02V-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT54-02V-G3-08CT-ND | 8,97000 Kč | Similar |
| BAT5402VH6327XTSA1 | Infineon Technologies | 2 027 | BAT5402VH6327XTSA1CT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,73100 Kč | 17,31 Kč |
| 100 | 1,05950 Kč | 105,95 Kč |
| 500 | 0,76372 Kč | 381,86 Kč |
| 1 000 | 0,66779 Kč | 667,79 Kč |
| 2 000 | 0,58656 Kč | 1 173,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,42592 Kč | 3 407,36 Kč |
| 16 000 | 0,38070 Kč | 6 091,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




















