
SSFL6912 | |
|---|---|
DigiKey Part Number | 4786-SSFL6912TR-ND - Tape & Reel (TR) 4786-SSFL6912CT-ND - Cut Tape (CT) 4786-SSFL6912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFL6912 |
Description | MOSFET, N-CH, SINGLE, 5A, 60V, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.79W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 540 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.79W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,10760 Kč | 77,69 Kč |
| 100 | 2,66040 Kč | 266,04 Kč |
| 250 | 2,44668 Kč | 611,67 Kč |
| 500 | 2,31734 Kč | 1 158,67 Kč |
| 1 000 | 2,21067 Kč | 2 210,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07894 Kč | 6 236,82 Kč |
| 6 000 | 2,01455 Kč | 12 087,30 Kč |
| 9 000 | 1,98226 Kč | 17 840,34 Kč |
| 15 000 | 1,94653 Kč | 29 197,95 Kč |
| 21 000 | 1,92563 Kč | 40 438,23 Kč |
| 30 000 | 1,90553 Kč | 57 165,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |





