
RB521S30-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-RB521S30-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-RB521S30-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-RB521S30-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S30-AU_R1_000A1 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,58500 Kč | 15,85 Kč |
| 100 | 0,96980 Kč | 96,98 Kč |
| 500 | 0,69824 Kč | 349,12 Kč |
| 1 000 | 0,60981 Kč | 609,81 Kč |
| 2 000 | 0,53505 Kč | 1 070,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45369 Kč | 2 268,45 Kč |
| 10 000 | 0,40316 Kč | 4 031,60 Kč |
| 15 000 | 0,37736 Kč | 5 660,40 Kč |
| 25 000 | 0,34832 Kč | 8 708,00 Kč |
| 35 000 | 0,33111 Kč | 11 588,85 Kč |
| 50 000 | 0,31436 Kč | 15 718,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


