Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMOSH-3 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH-3BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOSH-3 BK PBFREE |
Description | DIODE SCHOTTKY 30V 100MA SOD523 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Bulk | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 710 | 1514-CMOSH-3TRPBFREECT-ND | 27,32000 Kč | Parametric Equivalent |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 27,74000 Kč | Parametric Equivalent |
| BAT54XV2T1G | onsemi | 254 770 | BAT54XV2T1GOSCT-ND | 4,59000 Kč | Similar |
| BAT54XV2T5G | onsemi | 58 | BAT54XV2T5GOSCT-ND | 3,13000 Kč | Similar |
| DB2S31100L | Panasonic Industry | 0 | DB2S31100LCT-ND | 3,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,42808 Kč | 24 280,80 Kč |
| Unit Price without VAT: | 2,42808 Kč |
|---|---|
| Unit Price with VAT: | 2,93798 Kč |








