Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



RB751S40T5G | |
|---|---|
DigiKey Part Number | RB751S40T5GOSTR-ND - Tape & Reel (TR) RB751S40T5GOSCT-ND - Cut Tape (CT) RB751S40T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751S40T5G |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | RB751S40T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2.5pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS581-02V-G3-08 | Vishay General Semiconductor - Diodes Division | 4 282 | 112-BAS581-02V-G3-08CT-ND | 8,40000 Kč | Similar |
| CMOSH-3 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOSH-3BKPBFREE-ND | 2,44467 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 830 | 1514-CMOSH-3TRPBFREECT-ND | 27,51000 Kč | Similar |
| CMOSH-3 TR13 PBFREE | Central Semiconductor Corp | 225 | 1514-CMOSH-3TR13PBFREECT-ND | 27,93000 Kč | Similar |
| CMOSH-4E TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMOSH-4ETRPBFREECT-ND | 17,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| 2 000 | 0,70018 Kč | 1 400,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51109 Kč | 4 088,72 Kč |
| 16 000 | 0,45818 Kč | 7 330,88 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |















