
BAS581-02V-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS581-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAS581-02V-G3-08CT-ND - Cut Tape (CT) 112-BAS581-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS581-02V-G3-08 |
Description | DIODE SCHOTTKY 40V 30MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 500 | 2,38118 Kč | 1 190,59 Kč |
| 1 000 | 2,11387 Kč | 2 113,87 Kč |
| 2 000 | 1,88867 Kč | 3 777,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,53897 Kč | 12 311,76 Kč |
| 16 000 | 1,40445 Kč | 22 471,20 Kč |
| 24 000 | 1,33589 Kč | 32 061,36 Kč |
| 40 000 | 1,25885 Kč | 50 354,00 Kč |
| 56 000 | 1,21322 Kč | 67 940,32 Kč |
| 80 000 | 1,16886 Kč | 93 508,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



