Diode 40 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOSH-4E TR PBFREE

DigiKey Part Number
1514-CMOSH-4ETRPBFREETR-ND - Tape & Reel (TR)
1514-CMOSH-4ETRPBFREECT-ND - Cut Tape (CT)
1514-CMOSH-4ETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOSH-4E TR PBFREE
Description
DIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,49900 Kč104,99 Kč
1006,76350 Kč676,35 Kč
5005,15164 Kč2 575,82 Kč
1 0004,63174 Kč4 631,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97079 Kč11 912,37 Kč
6 0003,63773 Kč21 826,38 Kč
9 0003,46805 Kč31 212,45 Kč
15 0003,27734 Kč49 160,10 Kč
21 0003,16442 Kč66 452,82 Kč
30 0003,05468 Kč91 640,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč