Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SDM20U40-7 | |
|---|---|
DigiKey Part Number | SDM20U40-7DITR-ND - Tape & Reel (TR) SDM20U40-7DICT-ND - Cut Tape (CT) SDM20U40-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20U40-7 |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SDM20U40-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 2,25940 Kč | 225,94 Kč |
| 500 | 1,84530 Kč | 922,65 Kč |
| 1 000 | 1,63028 Kč | 1 630,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08161 Kč | 3 244,83 Kč |
| 6 000 | 1,03968 Kč | 6 238,08 Kč |
| 9 000 | 1,01318 Kč | 9 118,62 Kč |
| 15 000 | 0,91203 Kč | 13 680,45 Kč |
| 21 000 | 0,87200 Kč | 18 312,00 Kč |
| 30 000 | 0,83307 Kč | 24 992,10 Kč |
| 75 000 | 0,74760 Kč | 56 070,00 Kč |
| 150 000 | 0,69479 Kč | 104 218,50 Kč |
| 300 000 | 0,69031 Kč | 207 093,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |















