


CDBP00340-G | |
|---|---|
DigiKey Part Number | 641-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBP00340-G |
Description | DIODE SCHOTTKY 30V 30MA SOD723 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-723 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,64606 Kč | 13 168,48 Kč |
| 16 000 | 1,50600 Kč | 24 096,00 Kč |
| 24 000 | 1,43464 Kč | 34 431,36 Kč |
| 40 000 | 1,35444 Kč | 54 177,60 Kč |
| 56 000 | 1,30695 Kč | 73 189,20 Kč |
| 80 000 | 1,26080 Kč | 100 864,00 Kč |
| Unit Price without VAT: | 1,64606 Kč |
|---|---|
| Unit Price with VAT: | 1,99173 Kč |

