1PS79SB40,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 35 798
Unit Price: 5,67000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,64606 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 977
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,67472 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 094
Unit Price: 2,73000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 337
Unit Price: 6,30000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 959
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 777
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 605
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS79SB40,115

DigiKey Part Number
1727-4783-2-ND - Tape & Reel (TR)
1727-4783-1-ND - Cut Tape (CT)
1727-4783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PS79SB40,115
Description
DIODE SCHOTTKY 40V 120MA SOD523
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1PS79SB40,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,48600 Kč34,86 Kč
1002,16490 Kč216,49 Kč
5001,58912 Kč794,56 Kč
1 0001,40225 Kč1 402,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16413 Kč3 492,39 Kč
6 0001,04392 Kč6 263,52 Kč
9 0000,98254 Kč8 842,86 Kč
15 0000,91355 Kč13 703,25 Kč
21 0000,87266 Kč18 325,86 Kč
30 0000,83289 Kč24 986,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč