
BAT54KFILM | |
|---|---|
DigiKey Part Number | 497-5561-2-ND - Tape & Reel (TR) 497-5561-1-ND - Cut Tape (CT) 497-5561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54KFILM |
Description | DIODE SCHOTTKY 40V 300MA SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54KFILM Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54TS_R1_00001 | Panjit International Inc. | 2 123 | 3757-BAT54TS_R1_00001CT-ND | 2,31000 Kč | Similar |
| BAT54XV2T1G | onsemi | 308 092 | BAT54XV2T1GOSCT-ND | 4,62000 Kč | Similar |
| RB751S40-AU_R1_000A1 | Panjit International Inc. | 2 809 | 3757-RB751S40-AU_R1_000A1CT-ND | 2,73000 Kč | Similar |
| SDM10U45-7 | Diodes Incorporated | 15 000 | SDM10U45-FDICT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,13130 Kč | 213,13 Kč |
| 500 | 1,56310 Kč | 781,55 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14439 Kč | 3 433,17 Kč |
| 6 000 | 1,02593 Kč | 6 155,58 Kč |
| 9 000 | 0,96544 Kč | 8 688,96 Kč |
| 15 000 | 0,89744 Kč | 13 461,60 Kč |
| 21 000 | 0,85714 Kč | 17 999,94 Kč |
| 30 000 | 0,81795 Kč | 24 538,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |












