NSR0340V2T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 2,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,79000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,75419 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,60000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 259
Unit Price: 3,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,41000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35 551
Unit Price: 1,73000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 327
Unit Price: 3,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet
Diode 40 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 250mA Surface Mount SOD-523
SC-76, SOD-523

NSR0340V2T1G

DigiKey Part Number
NSR0340V2T1GOSTR-ND - Tape & Reel (TR)
NSR0340V2T1GOSCT-ND - Cut Tape (CT)
NSR0340V2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0340V2T1G
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
NSR0340V2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
6 µA @ 40 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,47800 Kč24,78 Kč
1002,06200 Kč206,20 Kč
5001,51438 Kč757,19 Kč
1 0001,33673 Kč1 336,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91194 Kč2 735,82 Kč
6 0000,90291 Kč5 417,46 Kč
9 0000,87261 Kč7 853,49 Kč
15 0000,86040 Kč12 906,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč