ZLLS350TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 192 440
Unit Price: 0,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 59 242
Unit Price: 0,19000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06746 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05730 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 259
Unit Price: 0,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 54 592
Unit Price: 0,15000 Kč
Datasheet
Diode 40 V 380mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLLS350TA

DigiKey Part Number
ZLLS350TATR-ND - Tape & Reel (TR)
ZLLS350TACT-ND - Cut Tape (CT)
ZLLS350TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZLLS350TA
Description
DIODE SCHOTTKY 40V 380MA SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 380mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ZLLS350TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
380mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 275 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
4 µA @ 30 V
Capacitance @ Vr, F
6pF @ 30V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,62000 Kč126,20 Kč
1008,17030 Kč817,03 Kč
5005,47754 Kč2 738,77 Kč
1 0004,37094 Kč4 370,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61494 Kč13 844,82 Kč
6 0004,42848 Kč26 570,88 Kč
9 0002,82395 Kč25 415,55 Kč
15 0002,66539 Kč39 980,85 Kč
21 0002,57147 Kč54 000,87 Kč
30 0002,49351 Kč74 805,30 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč