RB751S40,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 1 117
Unit Price: 0,16000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 681
Unit Price: 0,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,06663 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04721 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,06779 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 959
Unit Price: 0,33000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 671
Unit Price: 0,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2 318
Unit Price: 0,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,60000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751S40,115

DigiKey Part Number
1727-6300-2-ND - Tape & Reel (TR)
1727-6300-1-ND - Cut Tape (CT)
1727-6300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751S40,115
Description
DIODE SCHOTTKY 40V 120MA SOD523
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,40200 Kč34,02 Kč
1002,11660 Kč211,66 Kč
5001,55260 Kč776,30 Kč
1 0001,36970 Kč1 369,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13648 Kč3 409,44 Kč
6 0001,01868 Kč6 112,08 Kč
9 0000,95858 Kč8 627,22 Kč
15 0000,89097 Kč13 364,55 Kč
21 0000,85092 Kč17 869,32 Kč
30 0000,81196 Kč24 358,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč