Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZHCS350TA | |
|---|---|
DigiKey Part Number | ZHCS350TATR-ND - Tape & Reel (TR) ZHCS350TACT-ND - Cut Tape (CT) ZHCS350TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS350TA |
Description | DIODE SCHOTTKY 40V 350MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS350TA Models |
Category | Reverse Recovery Time (trr) 1.6 ns |
Mfr | Current - Reverse Leakage @ Vr 12 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 350 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS79SB30,115 | Nexperia USA Inc. | 0 | 1727-4782-1-ND | 0,00000 Kč | Similar |
| 1PS79SB30,135 | Nexperia USA Inc. | 0 | 1727-7350-1-ND | 0,00000 Kč | Similar |
| 1PS79SB40,115 | Nexperia USA Inc. | 0 | 1727-4783-1-ND | 0,00000 Kč | Similar |
| 1PS79SB40,699 | Nexperia USA Inc. | 0 | 1727-1204-1-ND | 6,09000 Kč | Similar |
| CDBP00340-G | Comchip Technology | 0 | 641-1134-2-ND | 1,64606 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,42378 Kč | 2 711,89 Kč |
| 1 000 | 4,88057 Kč | 4 880,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19015 Kč | 12 570,45 Kč |
| 6 000 | 3,84239 Kč | 23 054,34 Kč |
| 9 000 | 3,66515 Kč | 32 986,35 Kč |
| 15 000 | 3,46604 Kč | 51 990,60 Kč |
| 21 000 | 3,34812 Kč | 70 310,52 Kč |
| 30 000 | 3,23352 Kč | 97 005,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |












