Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1PS79SB30,135 | |
|---|---|
DigiKey Part Number | 1727-7350-2-ND - Tape & Reel (TR) 1727-7350-1-ND - Cut Tape (CT) 1727-7350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS79SB30,135 |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS79SB30,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 20pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02630 Kč | 202,63 Kč |
| 500 | 1,48456 Kč | 742,28 Kč |
| 1 000 | 1,30881 Kč | 1 308,81 Kč |
| 2 000 | 1,16046 Kč | 2 320,92 Kč |
| 5 000 | 0,99942 Kč | 4 997,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89966 Kč | 8 996,60 Kč |
| 20 000 | 0,81566 Kč | 16 313,20 Kč |
| 30 000 | 0,77283 Kč | 23 184,90 Kč |
| 50 000 | 0,72469 Kč | 36 234,50 Kč |
| 70 000 | 0,69618 Kč | 48 732,60 Kč |
| 100 000 | 0,66846 Kč | 66 846,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










