
CMOSH2-4L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOSH2-4LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOSH2-4LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOSH2-4LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOSH2-4L TR PBFREE |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 14,95300 Kč | 149,53 Kč |
| 100 | 9,78750 Kč | 978,75 Kč |
| 500 | 7,56262 Kč | 3 781,31 Kč |
| 1 000 | 6,84561 Kč | 6 845,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93471 Kč | 17 804,13 Kč |
| 6 000 | 5,47596 Kč | 32 855,76 Kč |
| 9 000 | 5,24228 Kč | 47 180,52 Kč |
| 15 000 | 4,97974 Kč | 74 696,10 Kč |
| 21 000 | 4,82431 Kč | 101 310,51 Kč |
| 30 000 | 4,67329 Kč | 140 198,70 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |





