Diode 40 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 200mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

RB520S-40-TP

DigiKey Part Number
RB520S-40-TPMSTR-ND - Tape & Reel (TR)
RB520S-40-TPMSCT-ND - Cut Tape (CT)
RB520S-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S-40-TP
Description
DIODE SCHOTTKY 40V 200MA SOD523
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 113
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
1001,80370 Kč180,37 Kč
5001,32036 Kč660,18 Kč
1 0000,94302 Kč943,02 Kč
2 0000,83089 Kč1 661,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,67866 Kč5 429,28 Kč
16 0000,64044 Kč10 247,04 Kč
24 0000,64023 Kč15 365,52 Kč
40 0000,63692 Kč25 476,80 Kč
56 0000,63285 Kč35 439,60 Kč
80 0000,60665 Kč48 532,00 Kč
200 0000,58917 Kč117 834,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč