
RB540SM-40T2R | |
|---|---|
DigiKey Part Number | 846-RB540SM-40T2RTR-ND - Tape & Reel (TR) 846-RB540SM-40T2RCT-ND - Cut Tape (CT) 846-RB540SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB540SM-40T2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 100 | 2,44630 Kč | 244,63 Kč |
| 500 | 1,80204 Kč | 901,02 Kč |
| 1 000 | 1,59333 Kč | 1 593,33 Kč |
| 2 000 | 1,41705 Kč | 2 834,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,14324 Kč | 9 145,92 Kč |
| 16 000 | 1,03785 Kč | 16 605,60 Kč |
| 24 000 | 0,98412 Kč | 23 618,88 Kč |
| 40 000 | 0,92373 Kč | 36 949,20 Kč |
| 56 000 | 0,88796 Kč | 49 725,76 Kč |
| 80 000 | 0,85318 Kč | 68 254,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




