


RB520S-40-TP | |
|---|---|
DigiKey Part Number | RB520S-40-TPMSTR-ND - Tape & Reel (TR) RB520S-40-TPMSCT-ND - Cut Tape (CT) RB520S-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-40-TP |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,80370 Kč | 180,37 Kč |
| 500 | 1,32036 Kč | 660,18 Kč |
| 1 000 | 0,94302 Kč | 943,02 Kč |
| 2 000 | 0,83089 Kč | 1 661,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67866 Kč | 5 429,28 Kč |
| 16 000 | 0,64044 Kč | 10 247,04 Kč |
| 24 000 | 0,64023 Kč | 15 365,52 Kč |
| 40 000 | 0,63692 Kč | 25 476,80 Kč |
| 56 000 | 0,63285 Kč | 35 439,60 Kč |
| 80 000 | 0,60665 Kč | 48 532,00 Kč |
| 200 000 | 0,58917 Kč | 117 834,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |



