Diode 40 V 30mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 30mA Surface Mount SOD-523
Micro Commercial Components Corporate Video

RB751S-40-TP

DigiKey Part Number
RB751S-40-TPMSTR-ND - Tape & Reel (TR)
RB751S-40-TPMSCT-ND - Cut Tape (CT)
RB751S-40-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751S-40-TP
Description
DIODE SCHOTTKY 40V 30MA SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,89140 Kč289,14 Kč
5002,14474 Kč1 072,37 Kč
1 0001,84068 Kč1 840,68 Kč
2 0001,69969 Kč3 399,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,16644 Kč9 331,52 Kč
16 0001,15489 Kč18 478,24 Kč
24 0001,13037 Kč27 128,88 Kč
40 0001,11235 Kč44 494,00 Kč
56 0000,99741 Kč55 854,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč