Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSR0340V2T5G | |
|---|---|
DigiKey Part Number | 488-NSR0340V2T5GTR-ND - Tape & Reel (TR) 488-NSR0340V2T5GCT-ND - Cut Tape (CT) 488-NSR0340V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0340V2T5G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0340V2T5G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 6 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0340V2T1G | onsemi | 0 | NSR0340V2T1GOSCT-ND | 5,88000 Kč | Parametric Equivalent |
| 1PS79SB30,115 | Nexperia USA Inc. | 0 | 1727-4782-1-ND | 0,00000 Kč | Similar |
| 1PS79SB30,135 | Nexperia USA Inc. | 0 | 1727-7350-1-ND | 0,00000 Kč | Similar |
| CMOSH-3 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOSH-3BKPBFREE-ND | 2,44467 Kč | Similar |
| CMOSH-3 TR PBFREE | Central Semiconductor Corp | 6 830 | 1514-CMOSH-3TRPBFREECT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22580 Kč | 222,58 Kč |
| 500 | 1,63532 Kč | 817,66 Kč |
| 1 000 | 1,44382 Kč | 1 443,82 Kč |
| 2 000 | 1,28204 Kč | 2 564,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95446 Kč | 7 635,68 Kč |
| 16 000 | 0,86491 Kč | 13 838,56 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









