Diode 40 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 250mA Surface Mount SOD-523
SC-76, SOD-523

NSR0240V2T5G

DigiKey Part Number
NSR0240V2T5GOSTR-ND - Tape & Reel (TR)
NSR0240V2T5GOSCT-ND - Cut Tape (CT)
NSR0240V2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0240V2T5G
Description
DIODE SCHOTTKY 40V 250MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 40 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
NSR0240V2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVR0240V2T1Gonsemi885NSVR0240V2T1GOSCT-ND0,39000 KčParametric Equivalent
NSVR0240V2T5Gonsemi596488-NSVR0240V2T5GCT-ND0,39000 KčParametric Equivalent
RB520SM-40T2RRohm Semiconductor23 159RB520SM-40T2RCT-ND0,29000 KčSimilar
SDM10U45-7Diodes Incorporated12 000SDM10U45-FDICT-ND0,21000 KčSimilar
SDM20U30-7Diodes Incorporated14SDM20U30DICT-ND0,36000 KčSimilar
In-Stock: 1 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,39900 Kč33,99 Kč
1002,10850 Kč210,85 Kč
5001,54748 Kč773,74 Kč
1 0001,36499 Kč1 364,99 Kč
2 0001,21129 Kč2 422,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,90025 Kč7 202,00 Kč
16 0000,81502 Kč13 040,32 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč