


NSVR0240V2T5G | |
|---|---|
DigiKey Part Number | 488-NSVR0240V2T5GTR-ND - Tape & Reel (TR) 488-NSVR0240V2T5GCT-ND - Cut Tape (CT) 488-NSVR0240V2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0240V2T5G |
Description | DIODE SCHOTTKY 40V 250MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 4pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0240V2T5G | onsemi | 1 671 | NSR0240V2T5GOSCT-ND | 5,63000 Kč | Parametric Equivalent |
| NSVR0240V2T1G | onsemi | 885 | NSVR0240V2T1GOSCT-ND | 9,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,79800 Kč | 57,98 Kč |
| 100 | 3,65810 Kč | 365,81 Kč |
| 500 | 2,72874 Kč | 1 364,37 Kč |
| 1 000 | 2,42800 Kč | 2 428,00 Kč |
| 2 000 | 2,17440 Kč | 4 348,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,64912 Kč | 13 192,96 Kč |
| 16 000 | 1,50905 Kč | 24 144,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |



