Direct
Direct
Similar
Similar
Similar

RB520SM-40T2R | |
|---|---|
DigiKey Part Number | RB520SM-40T2RTR-ND - Tape & Reel (TR) RB520SM-40T2RCT-ND - Cut Tape (CT) RB520SM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM-40T2R |
Description | DIODE SCHOTTKY 40V 200MA EMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520SM-40T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 500 | 1,99398 Kč | 996,99 Kč |
| 1 000 | 1,76530 Kč | 1 765,30 Kč |
| 2 000 | 1,57265 Kč | 3 145,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,17901 Kč | 9 432,08 Kč |
| 16 000 | 1,07236 Kč | 17 157,76 Kč |
| 24 000 | 1,01798 Kč | 24 431,52 Kč |
| 40 000 | 0,95688 Kč | 38 275,20 Kč |
| 56 000 | 0,92069 Kč | 51 558,64 Kč |
| 80 000 | 0,88551 Kč | 70 840,80 Kč |
| 200 000 | 0,81892 Kč | 163 784,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










