Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7804HUD#PBF

DigiKey Part Number
161-LTC7804HUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7804HUD#PBF
Description
LOW IQ SYNCH BOOST CONTROLLER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC7804HUD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Manufacturer
Analog Devices Inc.
Frequency - Switching
100kHz ~ 3MHz
Packaging
Tube
Duty Cycle (Max)
100%
Part Status
Active
Synchronous Rectifier
Yes
Output Type
Transistor Driver
Clock Sync
No
Function
Step-Up
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
16-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10131,88800 Kč1 318,88 Kč
25122,25880 Kč3 056,47 Kč
121110,51372 Kč13 372,16 Kč
363104,91595 Kč38 084,49 Kč
605102,84681 Kč62 222,32 Kč
1 089100,80544 Kč109 777,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč