
V5N3L63HM3/I | |
|---|---|
DigiKey Part Number | 112-V5N3L63HM3/ITR-ND - Tape & Reel (TR) 112-V5N3L63HM3/ICT-ND - Cut Tape (CT) 112-V5N3L63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N3L63HM3/I |
Description | DIODE SCHOTTKY 60V 2.7A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.7A Surface Mount DFN33A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 1050pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN33A | |
Operating Temperature - Junction | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 7,18600 Kč | 71,86 Kč |
| 100 | 4,15770 Kč | 415,77 Kč |
| 500 | 2,99994 Kč | 1 499,97 Kč |
| 1 000 | 2,65312 Kč | 2 653,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,06217 Kč | 12 373,02 Kč |
| 12 000 | 1,86588 Kč | 22 390,56 Kč |
| 18 000 | 1,77762 Kč | 31 997,16 Kč |
| 30 000 | 1,67843 Kč | 50 352,90 Kč |
| 42 000 | 1,62629 Kč | 68 304,18 Kč |
| 60 000 | 1,56262 Kč | 93 757,20 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |





