
SDM03U40-7 | |
|---|---|
DigiKey Part Number | SDM03U40DITR-ND - Tape & Reel (TR) SDM03U40DICT-ND - Cut Tape (CT) SDM03U40DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM03U40-7 |
Description | DIODE SCHOTTKY 30V 30MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SDM03U40-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT30KFILM | STMicroelectronics | 90 035 | 497-5552-1-ND | 1,18000 Kč | Similar |
| CDBU00340 | Comchip Technology | 177 253 | 641-1006-1-ND | 1,18000 Kč | Similar |
| RB751SM-40T2R | Rohm Semiconductor | 16 913 | RB751SM-40T2RCT-ND | 1,08000 Kč | Similar |
| SBAT54XV2T1G | onsemi | 84 | SBAT54XV2T1GOSCT-ND | 0,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24056 Kč | 620,28 Kč |
| 1 000 | 1,09106 Kč | 1 091,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90032 Kč | 2 700,96 Kč |
| 6 000 | 0,80387 Kč | 4 823,22 Kč |
| 9 000 | 0,75467 Kč | 6 792,03 Kč |
| 15 000 | 0,69929 Kč | 10 489,35 Kč |
| 21 000 | 0,66648 Kč | 13 996,08 Kč |
| 30 000 | 0,63455 Kč | 19 036,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










