


1SS405 | |
|---|---|
DigiKey Part Number | 4878-1SS405TR-ND - Tape & Reel (TR) 4878-1SS405CT-ND - Cut Tape (CT) 4878-1SS405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS405 |
Description | DIODE SCHOTTKY 20V 50MA SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS405 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3.9pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 50mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 100 | 1,59960 Kč | 159,96 Kč |
| 500 | 1,16540 Kč | 582,70 Kč |
| 1 000 | 1,02401 Kč | 1 024,01 Kč |
| 2 000 | 0,90482 Kč | 1 809,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80414 Kč | 3 216,56 Kč |
| 8 000 | 0,71925 Kč | 5 754,00 Kč |
| 12 000 | 0,67596 Kč | 8 111,52 Kč |
| 20 000 | 0,62725 Kč | 12 545,00 Kč |
| 28 000 | 0,59837 Kč | 16 754,36 Kč |
| 40 000 | 0,57030 Kč | 22 812,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


