


S8411-45R | |
|---|---|
DigiKey Part Number | 952-1745-2-ND - Tape & Reel (TR) 952-1745-1-ND - Cut Tape (CT) 952-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8411-45R |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | S8411-45R Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1220 |
Series | Mounting Type PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Height Above Board 0.167" (4.25mm) |
Battery Type, Function Coin Cell, Holder | Operating Temperature -55°C ~ 105°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 50 | 27,60820 Kč | 1 380,41 Kč |
| 100 | 26,10470 Kč | 2 610,47 Kč |
| 250 | 24,24092 Kč | 6 060,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,91974 Kč | 11 459,87 Kč |
| 1 000 | 21,67120 Kč | 21 671,20 Kč |
| 1 500 | 20,97252 Kč | 31 458,78 Kč |
| 2 500 | 20,12415 Kč | 50 310,38 Kč |
| 3 500 | 19,58423 Kč | 68 544,81 Kč |
| 5 000 | 19,02763 Kč | 95 138,15 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |










