
BQ24650RVAT | |
|---|---|
DigiKey Part Number | 296-27699-2-ND - Tape & Reel (TR) 296-27699-1-ND - Cut Tape (CT) 296-27699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24650RVAT |
Description | IC MPPT SOLAR CHARGER 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Charging, MPPT PMIC 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24650RVAT Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-VQFN (3.5x3.5) |
Applications Solar Charging, MPPT | Base Product Number |
Voltage - Supply 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 101,08400 Kč | 1 010,84 Kč |
| 25 | 93,42440 Kč | 2 335,61 Kč |
| 100 | 84,99150 Kč | 8 499,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 80,96996 Kč | 20 242,49 Kč |
| 500 | 78,54722 Kč | 39 273,61 Kč |
| 750 | 77,33340 Kč | 58 000,05 Kč |
| 1 250 | 75,98874 Kč | 94 985,93 Kč |
| 1 750 | 75,20272 Kč | 131 604,76 Kč |
| 2 500 | 74,44723 Kč | 186 118,08 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |











