


1SS388 | |
|---|---|
DigiKey Part Number | 1655-1SS388TR-ND - Tape & Reel (TR) 1655-1SS388CT-ND - Cut Tape (CT) 1655-1SS388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS388 |
Description | DIODE STANDARD 40V 100MA SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 500 | 1,09358 Kč | 546,79 Kč |
| 1 000 | 0,96129 Kč | 961,29 Kč |
| 2 000 | 0,84937 Kč | 1 698,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,67535 Kč | 5 402,80 Kč |
| 16 000 | 0,60829 Kč | 9 732,64 Kč |
| 24 000 | 0,57409 Kč | 13 778,16 Kč |
| 40 000 | 0,53564 Kč | 21 425,60 Kč |
| 56 000 | 0,51285 Kč | 28 719,60 Kč |
| 80 000 | 0,49070 Kč | 39 256,00 Kč |
| 200 000 | 0,44207 Kč | 88 414,00 Kč |
| 400 000 | 0,41203 Kč | 164 812,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






