
1SS388 | |
|---|---|
DigiKey Part Number | 5399-1SS388TR-ND - Tape & Reel (TR) 5399-1SS388CT-ND - Cut Tape (CT) 5399-1SS388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS388 |
Description | 40V INDEPENDENT TYPE 300MA 540MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05830 Kč | 105,83 Kč |
| 500 | 0,76390 Kč | 381,95 Kč |
| 1 000 | 0,66774 Kč | 667,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54490 Kč | 1 634,70 Kč |
| 6 000 | 0,48271 Kč | 2 896,26 Kč |
| 9 000 | 0,45092 Kč | 4 058,28 Kč |
| 15 000 | 0,41517 Kč | 6 227,55 Kč |
| 21 000 | 0,39396 Kč | 8 273,16 Kč |
| 30 000 | 0,37333 Kč | 11 199,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


