
1SS389 | |
|---|---|
DigiKey Part Number | 5399-1SS389TR-ND - Tape & Reel (TR) 5399-1SS389CT-ND - Cut Tape (CT) 5399-1SS389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS389 |
Description | 10V INDEPENDENT TYPE 500MV@100MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04990 Kč | 104,99 Kč |
| 500 | 0,75718 Kč | 378,59 Kč |
| 1 000 | 0,66207 Kč | 662,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54007 Kč | 1 620,21 Kč |
| 6 000 | 0,47837 Kč | 2 870,22 Kč |
| 9 000 | 0,44686 Kč | 4 021,74 Kč |
| 15 000 | 0,41138 Kč | 6 170,70 Kč |
| 21 000 | 0,39033 Kč | 8 196,93 Kč |
| 30 000 | 0,36986 Kč | 11 095,80 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



