Parametric Equivalent

CDBU0340 | |
|---|---|
DigiKey Part Number | CDBU0340-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBU0340 |
Description | DIODE SCHOTTKY 40V 350MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0340 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 6.4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package 0603 (1608 Metric) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBU0340-HF | Comchip Technology | 18 570 | 641-2065-1-ND | 7,51000 Kč | Parametric Equivalent |
| CDBUR0340 | Comchip Technology | 0 | CDBUR0340-ND | 1,58924 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38866 Kč | 5 554,64 Kč |
| 8 000 | 1,25542 Kč | 10 043,36 Kč |
| 12 000 | 1,18748 Kč | 14 249,76 Kč |
| 20 000 | 1,11109 Kč | 22 221,80 Kč |
| 28 000 | 1,09199 Kč | 30 575,72 Kč |
| Unit Price without VAT: | 1,38866 Kč |
|---|---|
| Unit Price with VAT: | 1,68028 Kč |



