CDBUR0340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,38866 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 18 570
Unit Price: 7,51000 Kč
Datasheet
Diode 40 V 350mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBUR0340

DigiKey Part Number
CDBUR0340-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBUR0340
Description
DIODE SCHOTTKY 40V 350MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBUR0340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
6.4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
0603/SOD-523F
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
125°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBU0340Comchip Technology0CDBU0340-ND1,38866 KčParametric Equivalent
CDBU0340-HFComchip Technology18 570641-2065-1-ND7,51000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58924 Kč6 356,96 Kč
8 0001,44015 Kč11 521,20 Kč
12 0001,36414 Kč16 369,68 Kč
20 0001,29273 Kč25 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,58924 Kč
Unit Price with VAT:1,92298 Kč