
CDBU0340-HF | |
|---|---|
DigiKey Part Number | 641-2065-2-ND - Tape & Reel (TR) 641-2065-1-ND - Cut Tape (CT) 641-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0340-HF |
Description | DIODE SCHOTTKY 40V 350MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0340-HF Models |
Category | Reverse Recovery Time (trr) 6.4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 0603/SOD-523F |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 500 | 2,11392 Kč | 1 056,96 Kč |
| 1 000 | 1,87345 Kč | 1 873,45 Kč |
| 2 000 | 1,67063 Kč | 3 341,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49977 Kč | 5 999,08 Kč |
| 8 000 | 1,35587 Kč | 10 846,96 Kč |
| 12 000 | 1,28247 Kč | 15 389,64 Kč |
| 20 000 | 1,19997 Kč | 23 999,40 Kč |
| 28 000 | 1,15110 Kč | 32 230,80 Kč |
| 40 000 | 1,10359 Kč | 44 143,60 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |




