Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7366-W5-7

DigiKey Part Number
AP7366-W5-7DITR-ND - Tape & Reel (TR)
AP7366-W5-7DICT-ND - Cut Tape (CT)
AP7366-W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366-W5-7
Description
IC REG LIN POS ADJ 600MA SOT-25
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7366-W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Current Limit, Enable
Output Configuration
Protection Features
Over Current, Short Circuit
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-25
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,98160 Kč74,54 Kč
1002,55130 Kč255,13 Kč
2502,34420 Kč586,05 Kč
5002,21906 Kč1 109,53 Kč
1 0002,11639 Kč2 116,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98942 Kč5 968,26 Kč
6 0001,92730 Kč11 563,80 Kč
9 0001,89619 Kč17 065,71 Kč
15 0001,86172 Kč27 925,80 Kč
21 0001,84157 Kč38 672,97 Kč
30 0001,82220 Kč54 666,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč