Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LXCH8T245PWR

DigiKey Part Number
296-SN74LXCH8T245PWRTR-ND - Tape & Reel (TR)
296-SN74LXCH8T245PWRCT-ND - Cut Tape (CT)
296-SN74LXCH8T245PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXCH8T245PWR
Description
IC TRANSLATION TXRX 1.08V/5.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LXCH8T245PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.08V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
24-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1030,32100 Kč303,21 Kč
2527,61640 Kč690,41 Kč
10024,64330 Kč2 464,33 Kč
25023,22548 Kč5 806,37 Kč
50023,06714 Kč11 533,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,08619 Kč42 172,38 Kč
4 00020,60938 Kč82 437,52 Kč
6 00020,37055 Kč122 223,30 Kč
10 00020,10596 Kč201 059,60 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč