


TLX9185A(GBTPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9185A(GBTPLFTR-ND - Tape & Reel (TR) 264-TLX9185A(GBTPLFCT-ND - Cut Tape (CT) 264-TLX9185A(GBTPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9185A(GBTPL,F |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLX9185A(GBTPL,F Models |
Category | Voltage - Output (Max) 80V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.27V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Grade Automotive |
Current Transfer Ratio (Min) 100% @ 5mA | Qualification AEC-Q101 |
Current Transfer Ratio (Max) 600% @ 5mA | Operating Temperature -40°C ~ 125°C |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Input Type DC | Supplier Device Package 6-SOP |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,58000 Kč | 72,58 Kč |
| 10 | 53,01500 Kč | 530,15 Kč |
| 100 | 41,44610 Kč | 4 144,61 Kč |
| 500 | 36,37074 Kč | 18 185,37 Kč |
| 1 000 | 34,71899 Kč | 34 718,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,60500 Kč | 97 815,00 Kč |
| 6 000 | 31,53306 Kč | 189 198,36 Kč |
| Unit Price without VAT: | 72,58000 Kč |
|---|---|
| Unit Price with VAT: | 87,82180 Kč |











