10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101C081QISD/NOPB

DigiKey Part Number
296-DAC101C081QISD/NOPBTR-ND - Tape & Reel (TR)
296-DAC101C081QISD/NOPBCT-ND - Cut Tape (CT)
296-DAC101C081QISD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC101C081QISD/NOPB
Description
IC DAC 10BIT 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC101C081QISD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
+0.6/-0.4, +0.12/-0.04
Part Status
Active
Architecture
String DAC
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-WDFN Exposed Pad
Settling Time
6µs
Supplier Device Package
6-WSON (2.2x2.5)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Grade
Automotive
Data Interface
I2C
Qualification
AEC-Q100
Reference Type
Supply
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1044,47400 Kč444,74 Kč
2540,68560 Kč1 017,14 Kč
10036,52390 Kč3 652,39 Kč
25034,54088 Kč8 635,22 Kč
50033,82946 Kč16 914,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,36002 Kč32 360,02 Kč
2 00031,54960 Kč63 099,20 Kč
3 00031,14388 Kč93 431,64 Kč
5 00030,69433 Kč153 471,65 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč

Other Suppliers on DigiKey

39 853In Stock
Ships from Rochester Electronics, LLC