Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
5-TSOP

NCV2001SN2T1G

DigiKey Part Number
NCV2001SN2T1GOSTR-ND - Tape & Reel (TR)
NCV2001SN2T1GOSCT-ND - Cut Tape (CT)
NCV2001SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2001SN2T1G
Description
IC OPAMP GP 1 CIRCUIT 5TSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV2001SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
820µA
Mfr
Current - Output / Channel
96 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
0.9 V
Part Status
Active
Voltage - Supply Span (Max)
7 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.4 MHz
Package / Case
SOT-23-5 Thin, TSOT-23-5
Current - Input Bias
10 pA
Supplier Device Package
5-TSOP
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7241G-TRRohm Semiconductor3 898BU7241GCT-ND28,15000 KčSimilar
MCP6401T-H/OTMicrochip Technology8 096MCP6401T-H/OTCT-ND11,47000 KčSimilar
OPA348AQDBVRQ1Texas Instruments7 921296-40466-1-ND22,73000 KčSimilar
TLV6001IDBVRTexas Instruments4 400296-TLV6001IDBVRCT-ND9,80000 KčSimilar
TSV321RAILTSTMicroelectronics17 854497-7687-1-ND29,82000 KčSimilar
In-Stock: 12 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1013,11800 Kč131,18 Kč
2511,82080 Kč295,52 Kč
10010,38190 Kč1 038,19 Kč
2509,69532 Kč2 423,83 Kč
5009,28194 Kč4 640,97 Kč
1 0008,95994 Kč8 959,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,27268 Kč24 818,04 Kč
6 0008,07285 Kč48 437,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč