
MCP6401T-H/OT | |
|---|---|
DigiKey Part Number | MCP6401T-H/OTTR-ND - Tape & Reel (TR) MCP6401T-H/OTCT-ND - Cut Tape (CT) MCP6401T-H/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6401T-H/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6401T-H/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 45µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 25 | 9,65920 Kč | 241,48 Kč |
| 100 | 8,81920 Kč | 881,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,81916 Kč | 26 457,48 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

