
BLM21SP700SZ1D | |
|---|---|
DigiKey Part Number | 490-18603-2-ND - Tape & Reel (TR) 490-18603-1-ND - Cut Tape (CT) 490-18603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP700SZ1D |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP700SZ1D Models |
Category | Current Rating (Max) 6A |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,40160 Kč | 85,04 Kč |
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,79608 Kč | 699,02 Kč |
| 500 | 2,63650 Kč | 1 318,25 Kč |
| 1 000 | 2,48574 Kč | 2 485,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,14668 Kč | 8 586,72 Kč |
| 8 000 | 2,02421 Kč | 16 193,68 Kč |
| 12 000 | 1,95591 Kč | 23 470,92 Kč |
| 20 000 | 1,87320 Kč | 37 464,00 Kč |
| 28 000 | 1,82069 Kč | 50 979,32 Kč |
| 40 000 | 1,76668 Kč | 70 667,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











