
CDBU40 | |
|---|---|
DigiKey Part Number | 641-2093-2-ND - Tape & Reel (TR) 641-2093-1-ND - Cut Tape (CT) 641-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU40 |
Description | DIODE SCHOTTKY 40V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| 2 000 | 1,52519 Kč | 3 050,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36692 Kč | 5 467,68 Kč |
| 8 000 | 1,23358 Kč | 9 868,64 Kč |
| 12 000 | 1,16562 Kč | 13 987,44 Kč |
| 20 000 | 1,08918 Kč | 21 783,60 Kč |
| 28 000 | 1,04389 Kč | 29 228,92 Kč |
| 40 000 | 0,99987 Kč | 39 994,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




