
DXTN58100CFDB-7 | |
|---|---|
DigiKey Part Number | 31-DXTN58100CFDB-7TR-ND - Tape & Reel (TR) 31-DXTN58100CFDB-7CT-ND - Cut Tape (CT) 31-DXTN58100CFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN58100CFDB-7 |
Description | TRANS NPN 100V 4A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 150MHz 690 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Mfr | Power - Max 690 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package U-DFN2020-3 (Type B) |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,20230 Kč | 720,23 Kč |
| 500 | 5,50316 Kč | 2 751,58 Kč |
| 1 000 | 4,95490 Kč | 4 954,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25804 Kč | 12 774,12 Kč |
| 6 000 | 3,90699 Kč | 23 441,94 Kč |
| 9 000 | 3,72812 Kč | 33 553,08 Kč |
| 15 000 | 3,52713 Kč | 52 906,95 Kč |
| 21 000 | 3,40815 Kč | 71 571,15 Kč |
| 30 000 | 3,29247 Kč | 98 774,10 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





