Similar
Similar
Similar

DDZ9689T-7 | |
|---|---|
DigiKey Part Number | DDZ9689T-7DITR-ND - Tape & Reel (TR) DDZ9689T-7DICT-ND - Cut Tape (CT) DDZ9689T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9689T-7 |
Description | DIODE ZENER 5.1V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C5V1,115 | Nexperia USA Inc. | 0 | 1727-3616-1-ND | 0,00000 Kč | Similar |
| BZX84J-C5V1,115 | Nexperia USA Inc. | 2 505 884 | 1727-6263-1-ND | 1,67984 Kč | Similar |
| DE2S05100L | Panasonic Industry | 0 | DE2S05100L-ND | 0,61701 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72800 Kč | 5 184,00 Kč |
| 6 000 | 1,56215 Kč | 9 372,90 Kč |
| 9 000 | 1,47756 Kč | 13 298,04 Kč |
| 15 000 | 1,38248 Kč | 20 737,20 Kč |
| 21 000 | 1,32614 Kč | 27 848,94 Kč |
| 30 000 | 1,27878 Kč | 38 363,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








