BZT52H-C5V1,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 20 911
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 022
Unit Price: 4,41000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 381
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 25 137
Unit Price: 11,97000 Kč
Datasheet

Similar


onsemi
In Stock: 40 575
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 10 314
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 121 210
Unit Price: 0,83992 Kč
Datasheet

Similar


onsemi
In Stock: 44 588
Unit Price: 1,46986 Kč
Datasheet

Similar


onsemi
In Stock: 10 375
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 5 680
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 10 746
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 190
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 5 975
Unit Price: 1,46986 Kč
Datasheet

Similar


onsemi
In Stock: 133 416
Unit Price: 3,57000 Kč
Datasheet
Zener Diode 5.1 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C5V1,115

DigiKey Part Number
1727-3616-2-ND - Tape & Reel (TR)
1727-3616-1-ND - Cut Tape (CT)
1727-3616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-C5V1,115
Description
DIODE ZENER 5.1V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 5.1 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52H-C5V1,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4689T1Gonsemi20 911MMSZ4689T1GOSCT-ND3,57000 KčDirect
BZT52C5V1 RHGTaiwan Semiconductor Corporation8 022BZT52C5V1RHGCT-ND4,41000 KčSimilar
BZT52C5V6Diotec Semiconductor1 3814878-BZT52C5V6CT-ND3,57000 KčSimilar
KDZVTR4.7BRohm Semiconductor25 137KDZVTR4.7BCT-ND11,97000 KčSimilar
MM3Z5V1Bonsemi40 575MM3Z5V1BCT-ND5,04000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types