Zener Diode 4.95 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR4.7B

DigiKey Part Number
KDZVTR4.7BTR-ND - Tape & Reel (TR)
KDZVTR4.7BCT-ND - Cut Tape (CT)
KDZVTR4.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR4.7B
Description
DIODE ZENER 4.95V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.95 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR4.7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Operating Temperature
150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,32800 Kč73,28 Kč
1004,65530 Kč465,53 Kč
5003,49868 Kč1 749,34 Kč
1 0003,12534 Kč3 125,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65016 Kč7 950,48 Kč
6 0002,41061 Kč14 463,66 Kč
9 0002,28850 Kč20 596,50 Kč
15 0002,15126 Kč32 268,90 Kč
21 0002,06996 Kč43 469,16 Kč
30 0001,99095 Kč59 728,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč